CMSH2-60 TR13 PBFREE

DigiKey Part Number
1514-CMSH2-60TR13PBFREETR-ND - Tape & Reel (TR)
1514-CMSH2-60TR13PBFREECT-ND - Cut Tape (CT)
1514-CMSH2-60TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSH2-60 TR13 PBFREE
Description
SCHOTTKY SMB 60V 2A 150C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.03000¥9.03
10¥7.42100¥74.21
100¥5.77040¥577.04
500¥4.89112¥2,445.56
1,000¥3.98432¥3,984.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.75071¥11,252.13
6,000¥3.57212¥21,432.72
9,000¥3.40725¥30,665.25
Manufacturers Standard Package