Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMSH1-100 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH1-100BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMSH1-100 BK PBFREE |
Description | DIODE SCHOTTKY 100V 1A SMB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Bulk | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B2100-13-F | Diodes Incorporated | 11,031 | B2100-FDICT-ND | ¥5.62000 | Similar |
| B2100Q-13-F | Diodes Incorporated | 3,006 | 31-B2100Q-13-FCT-ND | ¥6.62000 | Similar |
| CDBB1100-G | Comchip Technology | 20,369 | 641-1104-1-ND | ¥4.71000 | Similar |
| SK110-TP | MCC (Micro Commercial Components) | 0 | SK110-TPMSTR-ND | ¥0.58877 | Similar |
| SK210-TP | MCC (Micro Commercial Components) | 0 | SK210-TPTR-ND | ¥0.62846 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,500 | ¥1.09513 | ¥7,118.34 |







