XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPLC5-HT0PP

DigiKey Part Number
CPPLC5-HT0PP-ND
Manufacturer
Manufacturer Product Number
CPPLC5-HT0PP
Description
OSC PROG CMOS 5V 50PPM STBY
Customer Reference
Detailed Description
XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cardinal Components Inc.
Series
Packaging
Tube
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
1 MHz ~ 133 MHz
Function
Standby
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±50ppm
Frequency Stability (Total)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
50 µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 236
Non-Cancelable/Non-Returnable
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.81000¥50.81
10¥44.17700¥441.77
25¥41.77440¥1,044.36
90¥38.64256¥3,477.83
180¥37.04711¥6,668.48
270¥36.14522¥9,759.21
540¥34.65528¥18,713.85
1,080¥33.22862¥35,886.91
2,520¥31.73796¥79,979.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.