GX100L-2DB | |
---|---|
DigiKey Part Number | 2220-GX100L-2DB-ND |
Manufacturer | |
Manufacturer Product Number | GX100L-2DB |
Description | LIQUID, BRUSH APPLICATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cleaner Contacts 7.4ml |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | Contacts | |
Size | 7.4ml |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥424.58000 | ¥424.58 |
250 | ¥309.05616 | ¥77,264.04 |