K-DG100L-2DB | ||
---|---|---|
DigiKey Part Number | 2220-K-DG100L-2DB-ND | |
Manufacturer | ||
Manufacturer Product Number | K-DG100L-2DB | |
Description | BRUSH APPLICATOR DB KIT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cleaner General Purpose | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | General Purpose | |
Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥355.14000 | ¥355.14 |