PTS820-J20M-SMTR-LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS820-J20M-SMTR-LFS

Y97MT26B2MBFP

DigiKey Part Number
CKN10505TR-ND - Tape & Reel (TR)
CKN10505CT-ND - Cut Tape (CT)
CKN10505DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y97MT26B2MBFP
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
3.90mm x 2.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,155
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.44000¥7.44
10¥6.33400¥63.34
25¥5.89120¥147.28
100¥5.25520¥525.52
250¥4.86772¥1,216.93
500¥4.59832¥2,299.16
1,000¥4.35097¥4,350.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.05938¥10,148.45
5,000¥3.86541¥19,327.05
7,500¥3.76225¥28,216.88
12,500¥3.64268¥45,533.50
17,500¥3.57000¥62,475.00
Manufacturers Standard Package