

Y97LT25BADBFP | |
|---|---|
DigiKey Part Number | CKN10878TR-ND - Tape & Reel (TR) CKN10878CT-ND - Cut Tape (CT) CKN10878DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y97LT25BADBFP |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y97LT25BADBFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Oval Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.20mm x 3.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 600gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥4.44900 | ¥44.49 |
| 25 | ¥4.14800 | ¥103.70 |
| 100 | ¥3.70220 | ¥370.22 |
| 250 | ¥3.42952 | ¥857.38 |
| 500 | ¥3.23782 | ¥1,618.91 |
| 1,000 | ¥3.06086 | ¥3,060.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,900 | ¥2.81946 | ¥8,176.43 |
| 5,800 | ¥2.68230 | ¥15,557.34 |
| 8,700 | ¥2.60920 | ¥22,700.04 |
| 14,500 | ¥2.52435 | ¥36,603.08 |
| 20,300 | ¥2.47271 | ¥50,196.01 |
| 29,000 | ¥2.42149 | ¥70,223.21 |











