K8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K8

Y71741114FP

DigiKey Part Number
108-Y71741114FPTR-ND - Tape & Reel (TR)
108-Y71741114FPCT-ND - Cut Tape (CT)
108-Y71741114FPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y71741114FP
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
Y71741114FP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
6.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
8.40mm x 8.30mm
Illumination
Illuminated
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
3 VDC
Operating Force
400gf
Ingress Protection
IP40
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.45mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,620
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.35000¥51.35
10¥42.77000¥427.70
25¥39.61400¥990.35
100¥35.34280¥3,534.28
250¥32.90352¥8,225.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥30.02070¥27,018.63
1,800¥28.70783¥51,674.09
2,700¥28.01532¥75,641.36
Manufacturers Standard Package