

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | D6 Series | |
Mounting Type | Snap Fit | |
Size | 12.40mm L x 12.40mm W x 11.30mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.54000 | ¥7.54 |
| 10 | ¥6.84000 | ¥68.40 |
| 25 | ¥6.58000 | ¥164.50 |
| 50 | ¥6.38540 | ¥319.27 |
| 100 | ¥6.19770 | ¥619.77 |
| 250 | ¥5.95812 | ¥1,489.53 |
| 500 | ¥5.78310 | ¥2,891.55 |
| 2,500 | ¥5.39573 | ¥13,489.33 |
| 5,000 | ¥5.23695 | ¥26,184.75 |



















