SFS12FSSMTR-LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFS120003

DigiKey Part Number
108-SFS120003TR-ND - Tape & Reel (TR)
108-SFS120003CT-ND - Cut Tape (CT)
108-SFS120003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFS120003
Description
SWITCH TACTILE SPST-NO 0.1A 35V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SFS120003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 35VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.95mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
12.00mm x 12.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
970gf
Ingress Protection
IP40
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.80mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,261
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.09000¥20.09
10¥16.89400¥168.94
25¥15.66560¥391.64
100¥13.95470¥1,395.47
250¥12.94800¥3,237.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥11.95209¥8,366.46
1,400¥11.36430¥15,910.02
2,100¥11.05059¥23,206.24
3,500¥10.68603¥37,401.11
4,900¥10.46403¥51,273.75
7,000¥10.24367¥71,705.69
Manufacturers Standard Package