



SDA08H1BD | |
|---|---|
DigiKey Part Number | CKN6091-ND |
Manufacturer | |
Manufacturer Product Number | SDA08H1BD |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA08H1BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.228" (5.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.876" (22.26mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.85000 | ¥19.85 |
| 20 | ¥15.74900 | ¥314.98 |
| 40 | ¥14.86225 | ¥594.49 |
| 100 | ¥13.76950 | ¥1,376.95 |
| 260 | ¥12.74196 | ¥3,312.91 |
| 500 | ¥12.11012 | ¥6,055.06 |
| 1,000 | ¥11.50488 | ¥11,504.88 |
| 2,500 | ¥10.96735 | ¥27,418.38 |









