PN21SDSA03QE | |
---|---|
DigiKey Part Number | CKN10973-ND |
Manufacturer | |
Manufacturer Product Number | PN21SDSA03QE |
Description | SWITCH PUSH DPDT 0.2A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PN21SDSA03QE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.70400 | ¥97.04 |
25 | ¥9.17200 | ¥229.30 |
70 | ¥8.73414 | ¥611.39 |
140 | ¥8.33950 | ¥1,167.53 |
280 | ¥7.98850 | ¥2,236.78 |
560 | ¥7.72755 | ¥4,327.43 |