Pushbutton Switch DPDT Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard Through Hole, Right Angle
LC2259EENP
LC2259EENP
Additional Requirements for Selecting a Switch

LC2259EENP

DigiKey Part Number
EG5893-ND
Manufacturer
Manufacturer Product Number
LC2259EENP
Description
SWITCH PUSH DPDT 0.3A 30V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
LC2259EENP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
300mA (DC)
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Plunger for Cap
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole, Right Angle
Operating Temperature
-20°C ~ 85°C
Type
Standard
Electrical Life
10,000 Cycles
Circuit
Base Product Number
Switch Function
On-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 347
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.26000¥9.26
10¥7.98100¥79.81
25¥7.52560¥188.14
50¥7.19980¥359.99
100¥6.88810¥688.81
350¥6.35703¥2,224.96
700¥6.08021¥4,256.15
1,050¥5.92384¥6,220.03
Manufacturers Standard Package