
BS11BL04X08RP | |
|---|---|
DigiKey Part Number | 2042-1031-ND |
Manufacturer | |
Manufacturer Product Number | BS11BL04X08RP |
Description | BUMPER CYLI .65" DIA X .4" BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.650" Dia (16.51mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Flat Top | |
Color | Black | |
Size / Dimension | 0.650" Dia (16.51mm) | |
Thickness | 0.400" (10.16mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 32 | ¥1.21906 | ¥39.01 |
| 64 | ¥1.13656 | ¥72.74 |
| 128 | ¥1.06344 | ¥136.12 |
| 256 | ¥0.99848 | ¥255.61 |
| 512 | ¥0.94055 | ¥481.56 |
| 1,024 | ¥0.88861 | ¥909.94 |



