
PX0713 | |
|---|---|
DigiKey Part Number | 708-1362-ND |
Manufacturer | |
Manufacturer Product Number | PX0713 |
Description | CONN SEALING COVER BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Black |
Datasheet | Datasheet |
EDA/CAD Models | PX0713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Panel Mount Connectors | |
Shell Size - Insert | - | |
Material | Polyimide | |
Features | Spring Loaded | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.82000 | ¥127.82 |
| 10 | ¥108.60800 | ¥1,086.08 |
| 25 | ¥101.80520 | ¥2,545.13 |
| 50 | ¥96.94540 | ¥4,847.27 |
| 100 | ¥92.31940 | ¥9,231.94 |
| 250 | ¥86.54360 | ¥21,635.90 |
| 500 | ¥82.41702 | ¥41,208.51 |
| 1,000 | ¥78.48875 | ¥78,488.75 |



