



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket, Power | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68 | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.22000 | ¥26.22 |
| 10 | ¥22.23700 | ¥222.37 |
| 25 | ¥20.84480 | ¥521.12 |
| 50 | ¥19.84880 | ¥992.44 |
| 100 | ¥18.89990 | ¥1,889.99 |
| 250 | ¥17.71616 | ¥4,429.04 |
| 500 | ¥16.87070 | ¥8,435.35 |
| 1,000 | ¥16.06574 | ¥16,065.74 |
| 2,500 | ¥15.06061 | ¥37,651.53 |



