Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | 3900 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | Black | |
Material | Ethylene Propylene Diene Rubber (EPDM) | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.65000 | ¥22.65 |
10 | ¥21.48800 | ¥214.88 |
25 | ¥20.92560 | ¥523.14 |
50 | ¥20.64260 | ¥1,032.13 |
100 | ¥20.35880 | ¥2,035.88 |
250 | ¥20.07640 | ¥5,019.10 |
500 | ¥19.79366 | ¥9,896.83 |
1,000 | ¥16.68321 | ¥16,683.21 |
5,000 | ¥16.40041 | ¥82,002.05 |