Toggle, Half Boot Silicone Rubber Gray Multiple Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N1030B

DigiKey Part Number
335-1007-ND
Manufacturer
Manufacturer Product Number
N1030B
Description
TOGGLE HALF BOOT GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle, Half Boot Silicone Rubber Gray Multiple Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.437" (11.10mm) Height
Manufacturer
APM Hexseal
Actuator Diameter
0.240" (6.09mm)
Packaging
Bag
Color
Gray
Part Status
Active
Material
Silicone Rubber
Type
Toggle, Half Boot
Operating Temperature
-70°C ~ 204°C
For Use With/Related Products
Multiple Series
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Mounting Feature
Front of Panel
Base Product Number
Thread Size
15/32-32 NS-2B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,907
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.58000¥29.58
10¥26.81600¥268.16
25¥25.77480¥644.37
50¥25.01920¥1,250.96
100¥24.28360¥2,428.36
250¥23.34332¥5,835.83
500¥22.65648¥11,328.24
1,000¥21.98961¥21,989.61
Manufacturers Standard Package