N1030 17 | ||
---|---|---|
DigiKey Part Number | 335-N103017-ND | |
Manufacturer | ||
Manufacturer Product Number | N1030 17 | |
Description | TOGGLE FULL BOOT BLACK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | Secondary Inner Seal | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 0.844" (21.44mm) Height | |
Actuator Diameter | 0.219" (5.55mm) | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.91000 | ¥24.91 |
10 | ¥23.65600 | ¥236.56 |
100 | ¥22.40730 | ¥2,240.73 |
1,000 | ¥18.36157 | ¥18,361.57 |