M1080 | ||
---|---|---|
DigiKey Part Number | 708-2511-ND | |
Manufacturer | ||
Manufacturer Product Number | M1080 | |
Description | TOGGLE FULL BOOT BLACK | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | 3900 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | Black | |
Material | Ethylene Propylene Diene Rubber (EPDM) | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.36000 | ¥22.36 |
10 | ¥21.20800 | ¥212.08 |
25 | ¥20.64880 | ¥516.22 |
50 | ¥20.36820 | ¥1,018.41 |
100 | ¥20.08930 | ¥2,008.93 |
250 | ¥19.81016 | ¥4,952.54 |
500 | ¥19.53136 | ¥9,765.68 |
1,000 | ¥16.46212 | ¥16,462.12 |
5,000 | ¥16.18306 | ¥80,915.30 |