PTQ-11038-C | ||
---|---|---|
DigiKey Part Number | 377-PTQ-11038-C-ND | |
Manufacturer | ||
Manufacturer Product Number | PTQ-11038-C | |
Description | BOX PLASTIC 5.91"L X 3.94"W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 5.910" L x 3.940" W (150.11mm x 100.08mm) X 3.350" (85.09mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.910" L x 3.940" W (150.11mm x 100.08mm) | |
Height | 3.350" (85.09mm) | |
Area (L x W) | 23.3in² (150cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.30000 | ¥158.30 |
10 | ¥131.77400 | ¥1,317.74 |
25 | ¥116.82960 | ¥2,920.74 |