Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock 426 Factory | 1 : ¥97.33000 Bulk | Bulk | Active | Box | 5.900" L x 3.930" W (149.86mm x 99.82mm) | 2.750" (69.85mm) | 23.2in² (150cm²) | Hinged Door, Lid | Plastic, ABS | Gray | 0.115" (2.92mm) | PCB Supports, Non-Metallic Hinges | IP66, NEMA 1,2,4,4X,12,13 | UL94 HB | |||
450 In Stock | 1 : ¥283.91000 Bulk | Bulk | Active | Box | 8.599" L x 6.299" W (218.41mm x 160.00mm) | 3.937" (100.00mm) | 54.2in² (350cm²) | Hinged Door, Lid | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.126" (3.20mm) | Latches, PCB Supports, Sealing Gasket | IP67, NEMA 1,2,4,4X,6, UL-508 | UL94 5VA | |||
16 In Stock 291 Factory | 1 : ¥159.80000 Box | Box | Active | Box | 5.910" L x 3.940" W (150.11mm x 100.08mm) | 3.350" (85.09mm) | 23.3in² (150cm²) | Hinged Door, Lid | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.130" (3.30mm) | - | IP67, NEMA 1,2,4,4X,6, UL-508 | UL94 V-0 | |||
25 In Stock 359 Factory | 1 : ¥221.00000 Bulk | Bulk | Active | Box | 6.177" L x 5.906" W (156.90mm x 150.00mm) | 3.539" (89.90mm) | 36.5in² (235cm²) | Hinged Door, Lid | Plastic, Fiberglass/Polyester, Polycarbonate | Gray, Clear Cover/Door | 0.118" (3.00mm) | Latches, PCB Supports, Sealing Gasket | IP67, NEMA 1,2,4,4X,6, UL-508 | UL94 5VA | |||
50 In Stock | 1 : ¥283.91000 Bulk | Bulk | Active | Box | 8.599" L x 6.299" W (218.41mm x 160.00mm) | 3.937" (100.00mm) | 54.2in² (350cm²) | Hinged Door, Lid | Plastic, Fiberglass/Polyester, Polycarbonate | Gray, Clear Cover/Door | 0.126" (3.20mm) | Latches, PCB Supports, Sealing Gasket | IP67, NEMA 1,2,4,4X,6, UL-508 | UL94 5VA | |||
10 In Stock 1,178 Factory | 1 : ¥327.26000 Bulk | Bulk | Active | Box | 10.567" L x 6.299" W (268.40mm x 160.00mm) | 3.937" (100.00mm) | 66.6in² (430cm²) | Hinged Door, Lid | Plastic, Fiberglass/Polyester, Polycarbonate | Gray, Clear Cover/Door | 0.126" (3.20mm) | Latches, PCB Supports, Sealing Gasket | IP67, NEMA 1,2,4,4X,6, UL-508 | UL94 5VA | |||
2 In Stock 340 Factory | 1 : ¥215.05000 Box | Box | Active | Box | 10.240" L x 4.330" W (260.10mm x 109.98mm) | 3.940" (100.08mm) | 44.3in² (286cm²) | Hinged Door, Lid | Plastic, Fiberglass/Polyester, Polycarbonate | Gray, Clear Cover/Door | 0.130" (3.30mm) | - | IP67, NEMA 1,2,4,4X,6, UL-508 | UL94 V-0 |