PTQ-11046-C | ||
---|---|---|
DigiKey Part Number | 377-2248-ND | |
Manufacturer | ||
Manufacturer Product Number | PTQ-11046-C | |
Description | BOX PLASTIC 6.18"L X 5.91"W | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 6.177" L x 5.906" W (156.90mm x 150.00mm) X 3.539" (89.90mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.177" L x 5.906" W (156.90mm x 150.00mm) | |
Height | 3.539" (89.90mm) | |
Area (L x W) | 36.5in² (235cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | Latches, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.87 lb (394.63 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.00000 | ¥221.00 |
10 | ¥184.02900 | ¥1,840.29 |
25 | ¥163.62840 | ¥4,090.71 |