JB-3956
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JB-3956
JB-3956
JB-3956

JB-3956

DigiKey Part Number
377-1839-ND
Manufacturer
Manufacturer Product Number
JB-3956
Description
BOX STEEL GRAY 6"L X 4"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 6.000" L x 4.000" W (152.40mm x 101.60mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
6.000" L x 4.000" W (152.40mm x 101.60mm)
Height
8.000" (203.20mm)
Area (L x W)
24.0in² (155cm²)
Design
Cover Included
Material
Color
Gray
Thickness
16 Gauge
Features
Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
4 lbs (1.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 667
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥144.98000¥144.98
10¥128.17900¥1,281.79
Manufacturers Standard Package