HP-3649-B | ||
---|---|---|
DigiKey Part Number | 377-1649-ND | |
Manufacturer | ||
Manufacturer Product Number | HP-3649-B | |
Description | BOX ABS BLACK 2.62"L X 2.6"W | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 2.620" L x 2.600" W (66.55mm x 66.04mm) X 1.100" (27.94mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.620" L x 2.600" W (66.55mm x 66.04mm) | |
Height | 1.100" (27.94mm) | |
Area (L x W) | 6.80in² (43.9cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.115" (2.92mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.08 lb (36.29 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |
10 | ¥14.02500 | ¥140.25 |
100 | ¥12.75030 | ¥1,275.03 |
250 | ¥12.21916 | ¥3,054.79 |