PB-1562 | ||
---|---|---|
DigiKey Part Number | 377-1690-ND | |
Manufacturer | ||
Manufacturer Product Number | PB-1562 | |
Description | BOX ABS BLACK 0.97"L X 0.97"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box, Potting Plastic, ABS Black Open End(s) 0.970" L x 0.970" W (24.64mm x 24.64mm) X 0.984" (25.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 0.970" L x 0.970" W (24.64mm x 24.64mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 0.90in² (5.8cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.2 lb (90.72 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.89000 | ¥28.90 |
100 | ¥2.60110 | ¥260.11 |
250 | ¥2.46504 | ¥616.26 |