BC-32673 | ||
---|---|---|
DigiKey Part Number | 377-2265-ND | |
Manufacturer | ||
Manufacturer Product Number | BC-32673 | |
Description | JUMPER F/F 11.811" 26AWG 10PCS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Jumper Wire Female to Female 11.81" (300.00mm) 26 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female to Female | |
Length | 11.81" (300.00mm) | |
Wire Gauge | 26 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.15000 | ¥47.15 |
10 | ¥39.43000 | ¥394.30 |
100 | ¥35.36480 | ¥3,536.48 |
250 | ¥34.55184 | ¥8,637.96 |