TW-FP-10 | ||
---|---|---|
DigiKey Part Number | 438-1142-ND | |
Manufacturer | ||
Manufacturer Product Number | TW-FP-10 | |
Description | JUMPER F/F 3.937" 24AWG 10PCS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Jumper Wire Female to Female 3.94" (100.00mm) 24 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female to Female | |
Length | 3.94" (100.00mm) | |
Color | White | |
Wire Gauge | 24 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.90000 | ¥61.90 |
5 | ¥60.66800 | ¥303.34 |
10 | ¥59.41900 | ¥594.19 |
25 | ¥58.18440 | ¥1,454.61 |
50 | ¥56.94660 | ¥2,847.33 |