



ANS-3809 | |
|---|---|
DigiKey Part Number | 377-1594-ND |
Manufacturer | |
Manufacturer Product Number | ANS-3809 |
Description | BOX ALUM NAT 10.79"L X 6.81"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 10.787" L x 6.811" W (273.99mm x 172.99mm) X 2.598" (66.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.787" L x 6.811" W (273.99mm x 172.99mm) | |
Height | 2.598" (66.00mm) | |
Area (L x W) | 73.5in² (474cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.098" (2.49mm) | |
Features | EMI Shielded, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.4 lbs (1.1 kg) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥512.40000 | ¥512.40 |
| 10 | ¥433.87200 | ¥4,338.72 |






