SP000063852 | ||
---|---|---|
DigiKey Part Number | 516-2283-ND | |
Manufacturer | ||
Manufacturer Product Number | SP000063852 | |
Description | FIBER OPTIC RECEIVER 100MBD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Receiver General Purpose 100MBd | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 100MBd | |
Voltage - Supply | - | |
Power - Minimum Receivable | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.69000 | ¥145.69 |
10 | ¥109.87300 | ¥1,098.73 |
100 | ¥92.29150 | ¥9,229.15 |
500 | ¥84.75762 | ¥42,378.81 |
1,000 | ¥80.04887 | ¥80,048.87 |