IF-E91A | ||
---|---|---|
DigiKey Part Number | FB118-ND | |
Manufacturer | ||
Manufacturer Product Number | IF-E91A | |
Description | XMITTER FIBER OPTIC 950NM | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Transmitter 950nm 1.5V 50 mA Connector-less | |
Datasheet | Datasheet | |
EDA/CAD Models | IF-E91A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 950nm | |
Spectral Bandwidth | 40nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 50 mA | |
Voltage - DC Reverse (Vr) (Max) | 3 V | |
Capacitance | 25 pF | |
Connector Type | Connector-less | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.95000 | ¥43.95 |
10 | ¥31.07800 | ¥310.78 |
100 | ¥25.45120 | ¥2,545.12 |
500 | ¥21.45628 | ¥10,728.14 |
1,000 | ¥19.68049 | ¥19,680.49 |
2,000 | ¥19.48565 | ¥38,971.30 |