SP000063855 | ||
---|---|---|
DigiKey Part Number | 516-2455-ND | |
Manufacturer | ||
Manufacturer Product Number | SP000063855 | |
Description | FIBER OPTIC RECEIVER 5MBD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Receiver General Purpose 5MBd -22dBm 4.75V ~ 5.25V 4 mA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 5MBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | -22dBm | |
Current - Supply | 4 mA | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.31000 | ¥177.31 |
10 | ¥133.77600 | ¥1,337.76 |
125 | ¥112.37024 | ¥14,046.28 |
500 | ¥103.19722 | ¥51,598.61 |