HSML-A401-U40M1 | ||
---|---|---|
DigiKey Part Number | 516-HSML-A401-U40M1TR-ND - Tape & Reel (TR) 516-HSML-A401-U40M1CT-ND - Cut Tape (CT) 516-HSML-A401-U40M1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HSML-A401-U40M1 | |
Description | LED ORANGE CLEAR 4PLCC SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 4-PLCC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.40000 | ¥34.00 |
100 | ¥2.25170 | ¥225.17 |
1,000 | ¥1.73871 | ¥1,738.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.57109 | ¥3,142.18 |
6,000 | ¥1.46635 | ¥8,798.10 |
10,000 | ¥1.41398 | ¥14,139.80 |
50,000 | ¥1.33543 | ¥66,771.50 |