HSML-A431-X90M1 | |
---|---|
DigiKey Part Number | 516-HSML-A431-X90M1TR-ND - Tape & Reel (TR) 516-HSML-A431-X90M1CT-ND - Cut Tape (CT) 516-HSML-A431-X90M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSML-A431-X90M1 |
Description | LED ORANGE CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.87mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥3.78300 | ¥37.83 |
100 | ¥2.47950 | ¥247.95 |
1,000 | ¥1.95742 | ¥1,957.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.82695 | ¥3,653.90 |
6,000 | ¥1.76168 | ¥10,570.08 |
10,000 | ¥1.73558 | ¥17,355.80 |
50,000 | ¥1.63118 | ¥81,559.00 |