HLMP-Q150 | ||
---|---|---|
DigiKey Part Number | 516-1397-ND | |
Manufacturer | ||
Manufacturer Product Number | HLMP-Q150 | |
Description | LED RED DIFFUSED AXIAL T/H AXIAL | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Red 637nm LED Indication - Discrete 1.6V Axial, Flat Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.91mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - Test | 1mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | Axial, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |
10 | ¥10.46400 | ¥104.64 |
100 | ¥8.05390 | ¥805.39 |
500 | ¥7.28024 | ¥3,640.12 |
1,000 | ¥6.25647 | ¥6,256.47 |
2,000 | ¥5.91519 | ¥11,830.38 |
5,000 | ¥5.77869 | ¥28,893.45 |
10,000 | ¥5.68768 | ¥56,876.80 |