PRV6SAABGYB25103KL | |
---|---|
DigiKey Part Number | 716-PRV6SAABGYB25103KL-ND |
Manufacturer | |
Manufacturer Product Number | PRV6SAABGYB25103KL |
Description | POT 10K OHM 1.5W CERMET LOG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1.0 Kierros Cermet 1.5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.630" (16.00mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.04000 | ¥157.04 |
10 | ¥144.94400 | ¥1,449.44 |
25 | ¥138.90880 | ¥3,472.72 |
50 | ¥120.78900 | ¥6,039.45 |
100 | ¥108.71060 | ¥10,871.06 |
250 | ¥93.61216 | ¥23,403.04 |
500 | ¥90.59228 | ¥45,296.14 |