



93R1A-R22-A05L | |
|---|---|
DigiKey Part Number | 93R1A-R22-A05L-ND |
Manufacturer | |
Manufacturer Product Number | 93R1A-R22-A05L |
Description | POT 100 OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 93R1A-R22-A05L Models |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Temperature Coefficient ±150ppm/°C |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 100 | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.866" (22.00mm) |
Power (Watts) 2W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.39000 | ¥68.39 |
| 10 | ¥56.91400 | ¥569.14 |
| 25 | ¥52.83880 | ¥1,320.97 |
| 50 | ¥49.93920 | ¥2,496.96 |
| 100 | ¥47.18780 | ¥4,718.78 |
| 250 | ¥43.77044 | ¥10,942.61 |
| 500 | ¥41.34402 | ¥20,672.01 |
| 1,000 | ¥39.04819 | ¥39,048.19 |


















