266L12B | |
---|---|
DigiKey Part Number | HM4961-ND |
Manufacturer | |
Manufacturer Product Number | 266L12B |
Description | PWR XFMR LAMINATED 25.2VA CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 4A, Series 2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25.2VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 79.50mm L x 50.04mm W | |
Height - Seated (Max) | 69.85mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.6 lbs (725.7 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥293.36000 | ¥293.36 |
10 | ¥258.85000 | ¥2,588.50 |
25 | ¥250.22200 | ¥6,255.55 |
50 | ¥224.33520 | ¥11,216.76 |
100 | ¥215.70740 | ¥21,570.74 |