
HLMP-EG08-X1000 | |
|---|---|
DigiKey Part Number | 516-1376-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EG08-X1000 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-EG08-X1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 8° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.91mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.28000 | ¥6.28 |
| 10 | ¥4.36600 | ¥43.66 |
| 100 | ¥3.18460 | ¥318.46 |
| 500 | ¥2.65730 | ¥1,328.65 |
| 1,000 | ¥2.48439 | ¥2,484.39 |
| 2,000 | ¥2.33753 | ¥4,675.06 |
| 6,000 | ¥2.14905 | ¥12,894.30 |
| 10,000 | ¥2.07692 | ¥20,769.20 |
| 26,000 | ¥1.96367 | ¥51,055.42 |



