HLMP-3401-E0002 | ||
---|---|---|
DigiKey Part Number | 516-3193-2-ND - Tape & Reel (TR) 516-3193-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | HLMP-3401-E0002 | |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 585nm LED Indication - Discrete 2V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.19mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥2.81400 | ¥28.14 |
100 | ¥1.61930 | ¥161.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,300 | ¥1.26718 | ¥1,647.33 |
2,600 | ¥1.16158 | ¥3,020.11 |
6,500 | ¥1.05598 | ¥6,863.87 |
13,000 | ¥0.98558 | ¥12,812.54 |
32,500 | ¥0.95038 | ¥30,887.35 |
65,000 | ¥0.91518 | ¥59,486.70 |