
HFBR-2412TCZ | |
|---|---|
DigiKey Part Number | 516-2054-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-2412TCZ |
Description | FIBER OPTIC RECEIVER 5MBD TTL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver 5MBd -25.4dBm 4.75V ~ 5.25V 10 mA |
Datasheet | Datasheet |
EDA/CAD Models | HFBR-2412TCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 5MBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | -25.4dBm | |
Current - Supply | 10 mA | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥225.18000 | ¥225.18 |
| 60 | ¥160.01817 | ¥9,601.09 |
| 120 | ¥154.02825 | ¥18,483.39 |
| 540 | ¥144.02589 | ¥77,773.98 |










