HEDS-9100#A00 | ||
---|---|---|
DigiKey Part Number | 516-2029-ND | |
Manufacturer | ||
Manufacturer Product Number | HEDS-9100#A00 | |
Description | ROTARY ENCODER OPTICAL 500PPR | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Optical 500 Quadrature (Incremental) Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 500 | |
Voltage - Supply | 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥293.43000 | ¥293.43 |
5 | ¥262.60400 | ¥1,313.02 |
10 | ¥246.46300 | ¥2,464.63 |
25 | ¥225.92440 | ¥5,648.11 |
50 | ¥211.25320 | ¥10,562.66 |
100 | ¥198.04980 | ¥19,804.98 |
300 | ¥190.71447 | ¥57,214.34 |