MPX5700AP | ||
---|---|---|
DigiKey Part Number | MPX5700AP-ND | |
Manufacturer | ||
Manufacturer Product Number | MPX5700AP | |
Description | SENSOR 101.53PSIA 0.19" 4.7V | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 2.18PSI ~ 101.53PSI (15kPa ~ 700kPa) Absolute Male - 0.19" (4.93mm) Tube 0.2 V ~ 4.7 V 6-SIP Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.18PSI ~ 101.53PSI (15kPa ~ 700kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 406.11PSI (2800kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.50000 | ¥209.50 |
10 | ¥174.60500 | ¥1,746.05 |
25 | ¥154.65440 | ¥3,866.36 |
100 | ¥149.66380 | ¥14,966.38 |
500 | ¥139.68632 | ¥69,843.16 |