AD7314ARMZ-REEL7 | |
---|---|
DigiKey Part Number | AD7314ARMZ-REEL7TR-ND - Tape & Reel (TR) AD7314ARMZ-REEL7CT-ND - Cut Tape (CT) AD7314ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7314ARMZ-REEL7 |
Description | SENSOR DIGITAL -35C-85C 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -35°C ~ 85°C 10 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7314ARMZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -35°C ~ 85°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.65V ~ 5.5V | |
Resolution | 10 b | |
Features | Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C | |
Test Condition | -35°C ~ 85°C | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
10 | ¥24.67100 | ¥246.71 |
25 | ¥23.32280 | ¥583.07 |
100 | ¥20.21190 | ¥2,021.19 |
250 | ¥19.17532 | ¥4,793.83 |
500 | ¥17.20592 | ¥8,602.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.51095 | ¥14,510.95 |
2,000 | ¥13.78541 | ¥27,570.82 |
5,000 | ¥13.26716 | ¥66,335.80 |