HCPL-090J | ||
---|---|---|
DigiKey Part Number | 516-1152-5-ND | |
Manufacturer | ||
Manufacturer Product Number | HCPL-090J | |
Description | DGTL ISO 2500VRMS 4CH GP 16SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 110MBd 15kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.31000 | ¥321.31 |
10 | ¥299.73300 | ¥2,997.33 |
50 | ¥287.17000 | ¥14,358.50 |
100 | ¥260.24820 | ¥26,024.82 |
250 | ¥251.27436 | ¥62,818.59 |