CY62157EV30LL-55ZSXE | ||
---|---|---|
DigiKey Part Number | 448-CY62157EV30LL-55ZSXE-ND | |
Manufacturer | ||
Manufacturer Product Number | CY62157EV30LL-55ZSXE | |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 55 ns 44-TSOP II | |
Datasheet | Datasheet | |
EDA/CAD Models | CY62157EV30LL-55ZSXE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.40000 | ¥122.40 |
10 | ¥113.28100 | ¥1,132.81 |
25 | ¥111.73920 | ¥2,793.48 |
40 | ¥110.33575 | ¥4,413.43 |
135 | ¥96.69333 | ¥13,053.60 |
270 | ¥92.54763 | ¥24,987.86 |
540 | ¥91.94576 | ¥49,650.71 |
945 | ¥85.72687 | ¥81,011.89 |