Non-Isolated PoL Module DC DC Converter 1 Output 1.25 ~ 5V 200mA 4V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 1.25 ~ 5V 200mA 4V - 36V Input
Power µModule® Solutions
Power µModule® Solutions

LTM8020IV#PBF

DigiKey Part Number
LTM8020IV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8020IV#PBF
Description
DC DC CONVERTER 1.25-5V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.25 ~ 5V 200mA 4V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8020IV#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA
Mfr
Applications
ITE (Commercial)
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
21-LGA Module
Type
Non-Isolated PoL Module
Size / Dimension
0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm)
Number of Outputs
1
Supplier Device Package
21-LGA (6.25x6.25)
Voltage - Input (Min)
4V
Control Features
Enable, Active High
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,360
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.42000¥108.42
5¥104.38400¥521.92
10¥102.69700¥1,026.97
25¥100.50040¥2,512.51
50¥98.86780¥4,943.39
100¥97.25930¥9,725.93
260¥95.08269¥24,721.50
520¥93.53175¥48,636.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.