HCPL-0302-500E | ||
---|---|---|
DigiKey Part Number | 516-3744-2-ND - Tape & Reel (TR) 516-3744-1-ND - Cut Tape (CT) 516-3744-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HCPL-0302-500E | |
Description | OPTOISO 3.75KV 1CH GATE DVR 8SO | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 400mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 700ns, 700ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | 200mA, 200mA | |
Current - Peak Output | 400mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Approval Agency | CSA, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.53000 | ¥19.53 |
10 | ¥13.04300 | ¥130.43 |
100 | ¥10.04010 | ¥1,004.01 |
500 | ¥9.07578 | ¥4,537.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.79943 | ¥11,699.15 |
3,000 | ¥7.37402 | ¥22,122.06 |
7,500 | ¥7.20386 | ¥54,028.95 |
10,500 | ¥7.09041 | ¥74,449.31 |