ACPL-P341-500E | ||
---|---|---|
DigiKey Part Number | 516-3775-2-ND - Tape & Reel (TR) 516-3775-1-ND - Cut Tape (CT) 516-3775-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACPL-P341-500E | |
Description | OPTOISO 3.75KV 1CH GATE DRVR 6SO | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 3A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO Stretched | |
Datasheet | Datasheet | |
EDA/CAD Models | ACPL-P341-500E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Pulse Width Distortion (Max) | 70ns | |
Rise / Fall Time (Typ) | 43ns, 40ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SO Stretched | |
Approval Agency | CSA, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.50000 | ¥29.50 |
10 | ¥19.64400 | ¥196.44 |
100 | ¥15.12010 | ¥1,512.01 |
500 | ¥13.66760 | ¥6,833.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.74563 | ¥11,745.63 |
2,000 | ¥11.10493 | ¥22,209.86 |
5,000 | ¥10.84865 | ¥54,243.25 |