AEAT-9955-Q32 | ||
---|---|---|
DigiKey Part Number | 516-AEAT-9955-Q32-ND | |
Manufacturer | ||
Manufacturer Product Number | AEAT-9955-Q32 | |
Description | 18B SINGLE MAG ENC MULTIPLE AXIS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Absolute Programmable PWM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | PWM | |
Pulses per Revolution | Programmable | |
Voltage - Supply | - | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.66000 | ¥203.66 |
10 | ¥189.44300 | ¥1,894.43 |
73 | ¥168.60151 | ¥12,307.91 |
146 | ¥151.55233 | ¥22,126.64 |
292 | ¥142.08045 | ¥41,487.49 |
511 | ¥131.66123 | ¥67,278.89 |